Radium LED Driver 200 W, 180 → 264 V ac, 24 V
- RS Stock No.:
- 707-237
- Mfr. Part No.:
- OTNA4375
- Brand:
- Radium
Subtotal (1 unit)*
$154.71
(exc. GST)
$170.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.71 |
*price indicative
- RS Stock No.:
- 707-237
- Mfr. Part No.:
- OTNA4375
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Driver | |
| Primary Voltage | 180 → 264 V ac | |
| Secondary Voltage | 24 V | |
| Power | 200W | |
| Maximum Operating Temperature | 45°C | |
| Primary Current | 1.1A | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | LED Driver | |
| Mount Type | Surface Mount | |
| Termination Type | Wire Leads | |
| Standards/Approvals | IEC | |
| Width | 68mm | |
| Series | OTNA | |
| Length | 195mm | |
| Depth | 31.2mm | |
| Weight | 443g | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Driver | ||
Primary Voltage 180 → 264 V ac | ||
Secondary Voltage 24 V | ||
Power 200W | ||
Maximum Operating Temperature 45°C | ||
Primary Current 1.1A | ||
Minimum Operating Temperature -20°C | ||
Sub Type LED Driver | ||
Mount Type Surface Mount | ||
Termination Type Wire Leads | ||
Standards/Approvals IEC | ||
Width 68mm | ||
Series OTNA | ||
Length 195mm | ||
Depth 31.2mm | ||
Weight 443g | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium DRIVER 200W DC 24V is an Advanced power supply designed specifically for LED strip modules, ensuring optimal performance in indoor applications. This compact, non-dimmable unit delivers a stable constant voltage of 24V, making it an Ideal choice for varied lighting needs. With a robust construction and an operational lifespan of 30,000 hours, it guarantees reliability and efficiency. The DRIVER also features a high power factor of 0.9, enabling energy-efficient operation while remaining compliant with electrical safety standards. The device is built to handle a wide input voltage range, ensuring versatility and adaptability across different environments.
Operates at a constant output voltage of 24V, providing stable power for LED modules
Lightweight design at 443g adds to flexibility during setup and transport
Constructed with an IP20 protection rating, suitable for indoor use in dry environments
Handles input voltage from 180 to 264V, accommodating various electrical systems
Offers a high power factor of 0.9, optimising energy consumption
Features a standby consumption of only 0.4W, contributing to overall energy efficiency
Backed by a 5-year warranty which ensuring peace of mind with extended durability
Related links
- Radium LED Driver 30 W 24 V
- Radium LED Driver 120 W 24 V
- Radium LED Driver 60 W 24 V
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL LED Driver 200 W Output, 3.5A Potentiometer
- eldoLED LED Driver 24 V Output 8A 0 to 10 V
- MEAN WELL Constant Voltage+Constant Current LED Driver 24 V Output 8.3A 3 in 1
- Osram LED Driver 42 V Output 1050mA, 150 mA Non-Dimmable
