LED2WORK Light Bracket

Subtotal (1 unit)*

$13.37

(exc. GST)

$14.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.37

*price indicative

RS Stock No.:
652-168
Mfr. Part No.:
210200-30
Brand:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Product Type

Light Bracket

Standards/Approvals

CE

Non Compliant

COO (Country of Origin):
DE
The LED2WORK DOMELED light holder V2A comes with a DOMELED light bracket and includes an angled mount with an M30x1.5 nut as part of the scope of delivery.

Material is Stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy