Waldmann Bracket Type Light Bracket
- RS Stock No.:
- 570-114
- Mfr. Part No.:
- 300213018-00025178
- Brand:
- Waldmann
Subtotal (1 unit)*
$61.87
(exc. GST)
$68.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.87 |
*price indicative
- RS Stock No.:
- 570-114
- Mfr. Part No.:
- 300213018-00025178
- Brand:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Light Bracket | |
| Sub Type | Bracket | |
| Standards/Approvals | REACH, RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Light Bracket | ||
Sub Type Bracket | ||
Standards/Approvals REACH, RoHS, EU | ||
- COO (Country of Origin):
- DE
Waldmann Right-Angled Wall Bracket for Machine Lights and Luminaires
Right angled wall bracket for arm-mounted, flexible tube and magnifier luminaires.
Related links
- Waldmann Bracket Type Light Bracket for Mach LED Lamps
- Waldmann Rectangular Hand-Held Inspection Type Machine Light Bracket for LED Lamps
- Waldmann LED Machine Light 30V dc 1.115 m
- Waldmann LED Machine Light 30V dc 415 mm, 415 mm
- Waldmann MACH LED Plus LED Machine Light 30V dc 565 mm
- Waldmann LED Machine Light 196 mm Reach 3 m
- Waldmann MACH LED PLUS - MLAL 12 S LED Machine Light 28V dc 215 mm
- Waldmann MACH LED PLUS - MLAL 27 S LED Machine Light 28V dc 390 mm
