LED2WORK Wall Light Bracket
- RS Stock No.:
- 268-0702
- Mfr. Part No.:
- 220500-03
- Brand:
- LED2WORK
Subtotal (1 unit)*
$57.59
(exc. GST)
$63.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.59 |
*price indicative
- RS Stock No.:
- 268-0702
- Mfr. Part No.:
- 220500-03
- Brand:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Wall Light Bracket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Wall Light Bracket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK bracket for wall mounting of a CENALED LED light. The upper hole dimension is suitable for the screw-on base. Since the bracket is made of magnetically adhesive material, a light previously equipped with a magnet can also be easily attached.
254
Dimensions 60 mm x 60 mm x 60 mm
Metal material (magnetically adhesive)
M5 screws fastening to the lamp
Hole pattern dimensions 45 mm x 45 mm
Weight 250g
Gross weight 300g
Related links
- LED2WORK Light Bracket
- RS PRO Bracket Wall Light Bracket, 5.5 mm Fixing Hole Diameter
- Lighting Mounts
- LED2WORK LEANLED II LED Machine Light 24V dc 350 mm
- Waldmann Bracket Type Light Bracket
- Intelligent Horticultural Solutions FLORENCE Series Light Bracket
- LED2WORK 2407 Accessory, LED
- LED2WORK 36 W Power Supply Plug In Power Supply EU-UK Adapter 24V dc Output
