Bailey Electric & Electronics bv Lighting Mounts
- RS Stock No.:
- 559-355
- Mfr. Part No.:
- 145830
- Brand:
- Bailey Electric & Electronics bv
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.03
(exc. GST)
$6.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $6.03 | $0.603 |
| 5 - 9 | $5.56 | $0.556 |
| 10 + | $4.88 | $0.488 |
*price indicative
- RS Stock No.:
- 559-355
- Mfr. Part No.:
- 145830
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Lighting Mounts | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Lighting Mounts | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv Lighting Mounts
- Bailey Electric & Electronics bv Lighting Controller, 12V
- Bailey Electric & Electronics bv Watertight Connector Series Cable Connector 16A IP68
- Bailey Electric & Electronics bv
- Bailey Electric & Electronics bv Work Light
- Bailey Electric & Electronics bv GLS Lamp
- Bailey Electric & Electronics bv Floodlight, 50 W
- Bailey Electric & Electronics bv Floodlight
