Floodlights

Floodlights are powerful, broad-beam lighting fixtures designed to maximise visibility, coverage, and safety across outdoor spaces. They’re commonly used to brighten residential driveways, secure commercial perimeters, and support night-time operations in industrial yards and warehouses.

Modern options offer clear advantages. LED floodlights deliver high brightness with exceptional energy efficiency and long lifespans. Solar floodlights run on stored sunlight and provide a cost-effective, eco-friendly solution for remote areas. Sensor floodlights automatically activate when motion is detected, enhancing security and reducing unnecessary energy use.

RS supplies a wide range of wall-mounted, ground-mounted, and surface-mounted floodlights to meet both security and industrial lighting needs across Australia.

Types of Floodlights

There are several different types of floodlights available. You can choose different types based on your needs or budget.

LED Floodlights

LED floodlights use solid-state lighting technology to produce high-lumen illumination efficiently. They are ideal as an industrial floodlight, outdoor security light, or sensor flood light due to their long lifespan, low maintenance, and energy efficiency. Many models feature an IP65 rating, ensuring protection against dust and water for reliable outdoor use. LED floodlights provide bright, focused light while minimising energy costs and heat output.

Solar Floodlights

Solar-powered floodlights use integrated photovoltaic panels to convert sunlight into energy stored in built-in batteries. These floodlights require no wiring, making installation simple in gardens, remote areas, or open outdoor spaces. Solar floodlights offer sustainable lighting without increasing electricity bills, with automatic operation during the night. Solar-powered flood lights typically have built-in batteries that store extra power during the day, so you can use them quickly at night without worrying about running out of juice!

Security Floodlights with Sensor

Sensor floodlights are equipped with motion detection technology, commonly a PIR sensor, which automatically activates the light when movement is detected. These lights are perfect for

patios, driveways, entryways, decks, and other outdoor spaces, acting as both an outdoor security light and a deterrent to intruders from entering your property. Motion-activated floodlights provide immediate, bright illumination for enhanced visibility and safety.

Industrial Floodlights

Industrial floodlights are designed for large outdoor areas, warehouses, construction sites, and commercial facilities. They deliver high-lumen output over wide areas and are built for durability and consistent performance. Industrial floodlights improve worker safety, visibility, and operational efficiency in environments where reliable, high-intensity lighting is critical.

Industrial & Outdoor Applications of Floodlights

Floodlights play a critical role in safety, visibility, and operational efficiency across various sectors.

Residential & Outdoor Use

For homeowners, an outdoor security light is essential for illuminating driveways, backyards, and blind spots. They enhance personal safety when arriving home at night and deter potential burglars from entering the property. Sensor-activated models further enhance convenience and energy savings.

Industrial Sites

Warehouses, factories, and ports rely on high-powered floodlights to ensure operations can continue safely around the clock. Proper lighting reduces the risk of accidents, trips, and injuries caused by sharp objects or moving machinery in low-visibility conditions.

Public Infrastructure

Monuments, car parks, and architectural buildings benefit from floodlight installation. They allow structures to stand out against the night sky for aesthetic appeal while ensuring public spaces remain well-lit and safe for pedestrians.

Commercial Buildings

Facade lighting is a popular application for commercial properties looking to highlight their services or branding after dark. Strategic floodlighting attracts customers who might otherwise miss the location and provides essential security for storefronts during closing hours.

How to Choose the Right Floodlight

To select the best lighting solution for your application, consider these six key factors:

  • Brightness (Lumens): Determine the area size you need to cover. A residential patio may need 700-1500 lumens, while an industrial floodlight may require 20,000+ lumens.
  • Colour Temperature: Choose Warm White (3000K) for ambiance or Cool White/Daylight (5000K+) for security and task lighting where clarity is key.
  • IP Rating: Ensure the light has a high Ingress Protection rating (e.g., IP65) to ensure it is dust-tight and protected against water jets/rain.
  • Mounting Method: Consider if you need wall-mounted brackets for buildings, ground spikes for gardens, or trunnion mounts for precise aiming.
  • Sensor Type: Decide if you need a standard switch, a sensor floodlight (motion-activated), or a dusk-to-dawn sensor (photocell) for automatic night-time operation.
  • Power Source: Evaluate if a hardwired mains connection is feasible or if a solar-powered option is required for ease of installation.

Buy Floodlight Online from RS Australia

RS is a trusted supplier of floodlights in Australia, offering a wide selection of high-quality outdoor lighting solutions from leading brands like PowerLED, Nightsearcher, HPM. Our competitively priced inventory supports all needs—from compact security floodlights for homes to powerful heavy-duty work lights and certified hazardous area lights for industrial use for commercial sites—with proven quality and technical reliability.

In addition to our wide range of floodlights, we also stock essential installation components such as cable glands, electrical conduits, and outdoor wall boxes.

Order your sensor floodlight and accessories online today and enjoy fast delivery across Australia. For details on how to place your order, estimated delivery times, and service fees, please refer to our dedicated Delivery Information Page.

206 Products showing for Floodlights

Sort By
Subtotal (1 unit)
$66.73(exc. GST)
$66.73/unit
Subtotal (1 unit)
$76.91(exc. GST)
$76.91/unit
In Stock
RS Better World
Subtotal (1 unit)
$134.88(exc. GST)
$134.88/unit
Subtotal (1 unit)
$109.75(exc. GST)
$109.75/unit
Subtotal (1 unit)
$208.95(exc. GST)
$208.95/unit
Subtotal (1 unit)
$443.25(exc. GST)
$443.25/unit
Subtotal (1 unit)
$223.97(exc. GST)
$223.97/unit
Subtotal (1 unit)
$217.97(exc. GST)
$217.97/unit
Subtotal (1 unit)
$627.00(exc. GST)
$627.00/unit
Subtotal (1 unit)
$1,215.00(exc. GST)
$1,215.00/unit
Currently unavailable
Subtotal (1 unit)
$29.94(exc. GST)
$29.94/unit
Subtotal (1 unit)
$569.84(exc. GST)
$569.84/unit
Subtotal (1 unit)
$326.53(exc. GST)
$326.53/unit
Subtotal (1 unit)
$191.94(exc. GST)
$191.94/unit
Subtotal (1 unit)
$326.89(exc. GST)
$326.89/unit
Subtotal (1 unit)
$201.71(exc. GST)
$201.71/unit
In Stock
  • RS Stock No. 333-775
  • Mfr. Part No. NEXSUN-1000SL
Subtotal (1 unit)
$106.01(exc. GST)
$106.01/unit
In Stock
  • RS Stock No. 671-413
  • Mfr. Part No. LPS30W
Subtotal (1 unit)
$28.05(exc. GST)
$28.05/unit
In Stock
Subtotal (1 unit)
$91.21(exc. GST)
$91.21/unit
In Stock
  • RS Stock No. 671-414
  • Mfr. Part No. LPS50W
Subtotal (1 unit)
$35.16(exc. GST)
$35.16/unit
Results per page