Festo, NEBV Series, For Use With Field Device Side, Controller Side
- RS Stock No.:
- 202-3640
- Distrelec Article No.:
- 302-18-219
- Mfr. Part No.:
- NEBV-H1G2-KN-5-N-LE2
- Brand:
- Festo
Subtotal (1 unit)*
$24.53
(exc. GST)
$26.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.53 |
*price indicative
- RS Stock No.:
- 202-3640
- Distrelec Article No.:
- 302-18-219
- Mfr. Part No.:
- NEBV-H1G2-KN-5-N-LE2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | NEBV | |
| Connection Type A | Plug | |
| For Use With | Field Device Side, Controller Side | |
| Connection Type B | Open End Cable | |
| Length | 5m | |
| Standards/Approvals | RoHS | |
| Model Number | 566657 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series NEBV | ||
Connection Type A Plug | ||
For Use With Field Device Side, Controller Side | ||
Connection Type B Open End Cable | ||
Length 5m | ||
Standards/Approvals RoHS | ||
Model Number 566657 | ||
- COO (Country of Origin):
- TR
The Festo NEBU series pre-assembled connecting cable has a 5m length with 2-pin straight plug socket connection . The connector cable has a switching position LED indication display.
Mounting type - snap-in lock
Angular design
Product weight - 31 g
Related links
- Festo For Use With For Connecting Valve with the Length of 5 m
- Festo For Use With VUVG Series Valve
- Festo For Use With Static Applications
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Plug Connector
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With On Solenoid Valve via Self-tapping Screw
- Festo For Use With For Connecting Valve with the Length of 2.5 m
