LED2WORK LED Machine Light, 12 mm
- RS Stock No.:
- 268-0705
- Mfr. Part No.:
- 240400-01
- Brand:
- LED2WORK
Subtotal (1 unit)*
$66.48
(exc. GST)
$73.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $66.48 |
*price indicative
- RS Stock No.:
- 268-0705
- Mfr. Part No.:
- 240400-01
- Brand:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Colour | White | |
| Length | 12mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Colour White | ||
Length 12mm | ||
Standards/Approvals No | ||
Width 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK Luminaire holder with ESD protection for permanent mounting of system luminaires, such as SYSTEMLED or PROLFILED, on T-slot profiles. Material used is steel and electrostatically dissipative plastic.
212
Dimensions (mm) 106x30x55
Attachment to lamp via T-slot stone
Weight 300g
ESD isolation
Related links
- LED2WORK 118110 LED Machine Light 24V dc IP69K, 280 mm
- LED2WORK 110010 LED Machine Light 24V dc IP67, 305 mm
- LED2WORK 118110 LED Machine Light 24V dc IP67, 280 mm
- LED2WORK LED Machine Light 24V dc 760 mm
- LED2WORK PROFILED / SYSTEMLED LED Machine Light, 106 mm
- LED2WORK 110510 LED Machine Light 24 V dc, 24 V dc
- LED2WORK LEANLED II LED Machine Light 24V dc 760 mm
- RS PRO LED Machine Light 24V ac/dc IP65 430 mm Arm Length, 1.8 m
