Wieland RST20i5 Series Panel Mount Connector Male Screw, 5-Pole, 20A, 1-Way, IP69, IP68, IP66

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.05

(exc. GST)

$46.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 19 October 2026
  • Plus 25 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$42.05
5 - 14$40.56
15 +$37.01

*price indicative

RS Stock No.:
810-1592
Mfr. Part No.:
96.051.5053.6
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

5

Series

RST20i5

Number of Ways

1

Connector Gender

Male

Colour

Blue

Sub Type

Connector

Termination Type

Screw

Mount Type

Panel Mount

Voltage

250V

IP Rating

IP69, IP68, IP66

Lighting Connector Current

20A

Contact Gender

Female

Diameter

35mm

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Silver

COO (Country of Origin):
DE

Gesis® RST20i5 Panel Mount Circular Connectors


Wieland Electric gesis® RST20i5 range of male and female panel mount circular connectors in blue or black coding colours, with standard M25 mounting thread. Featuring 5 silver plated brass terminals with screw termination and a capacity of 4mm2 per pole for stranded or solid cable, polyamide mechanically coded housing material and IP rating of up to IP69K and a rating of 20A 400V. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.

Polyamide Housing

5 Pole

Rated impulse voltage 4 kV

Up to IP69K rating

Screw termination

Gesis RST Connector Range


Approvals

DVE , UL

Each
$65.43
Each (In a Box of 100)
$54.739
Each
$42.27
Each
$49.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy