TE Connectivity 9 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector
- RS Stock No.:
- 241-1333
- Distrelec Article No.:
- 304-48-810
- Mfr. Part No.:
- 2301838-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 450 more to save $137.70
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$275.31
(exc. GST)
$302.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 360 | $3.059 | $275.31 | - |
| 450 + | $2.753 | $247.77 | $137.70 |
*price indicative
- RS Stock No.:
- 241-1333
- Distrelec Article No.:
- 304-48-810
- Mfr. Part No.:
- 2301838-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub PCB Connector | |
| Current | 1.5A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| D-Sub Shell Size | DE | |
| Minimum Operating Temperature | -105°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub PCB Connector | ||
Current 1.5A | ||
Orientation Vertical | ||
Mount Type Board | ||
D-Sub Shell Size DE | ||
Minimum Operating Temperature -105°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board.
EU RoHS complaint
EU ELV complaint
Related links
- TE Connectivity 9 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector
- TE Connectivity 5745922 25 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 2301838 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity 2301844 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock
- TE Connectivity 2301826 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity 2311765 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock Female
- TE Connectivity 2301847-1 44 Way Vertical 2.77 mm Pitch PCB D-Sub PCB Connector, with Board Lock Male
- Norcomp SDF 25 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Female
