Wieland RST20i5 Series Cable Connector Male Screw, 5-Pole, 20A, 1-Way, IP66, IP68, IP69
- RS Stock No.:
- 810-1568
- Mfr. Part No.:
- 96.051.4053.6
- Brand:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.76
(exc. GST)
$54.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $49.76 |
| 5 - 14 | $48.93 |
| 15 + | $47.19 |
*price indicative
- RS Stock No.:
- 810-1568
- Mfr. Part No.:
- 96.051.4053.6
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | RST20i5 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Colour | Blue | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 20A | |
| IP Rating | IP66, IP68, IP69 | |
| Wire Size | 0.75mm², 4mm² | |
| Contact Gender | Female | |
| Diameter | 34.6mm | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series RST20i5 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Colour Blue | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 20A | ||
IP Rating IP66, IP68, IP69 | ||
Wire Size 0.75mm², 4mm² | ||
Contact Gender Female | ||
Diameter 34.6mm | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Wieland Gesis® RST20i5 Cable Mount Circular Connectors
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.
Features and Benefits
Applications and Uses
Gesis RST Connector Range
Approvals
CSA, DVE, UL
Related links
- Wieland RST20i5 Series Cable Connector Male Screw 20A IP66 IP69
- Wieland RST20i5 Series Panel Mount Connector Male Screw 20A IP66 IP68
- Wieland RST20i5 Series Cable Connector Male Screw 20A IP69 IP66
- Wieland RST20i5 Series Panel Mount Connector Male Screw 20A IP69 IP66
- Wieland RST20i5 Series Cable Circular Connector Male Screw 20A, IP68
- Wieland RST MINI Series Cable Mini Connector Male Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Cable Assembly Male Screw 16A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
