Mueller Electric BNC Test Lead 5A, 300V ac, Black, Red, 100 mm Lead Length
- RS Stock No.:
- 888-4301
- Mfr. Part No.:
- BU-5200-A-4-0
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.79
(exc. GST)
$17.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 579 unit(s) ready to ship from another location
- Plus 165 unit(s) shipping from 22 December 2026
- Plus 121 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.79 | - |
| 10 - 24 | $15.43 | 2% |
| 25 + | $14.86 | 5% |
*price indicative
- RS Stock No.:
- 888-4301
- Mfr. Part No.:
- BU-5200-A-4-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 100mm | |
| Product Type | BNC Test Lead | |
| Test Lead Type | BNC Test Lead | |
| Connector Orientation A | Straight | |
| Current | 5A | |
| Colour | Black, Red | |
| Voltage | 300V ac | |
| Connector Gender A | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 100mm | ||
Product Type BNC Test Lead | ||
Test Lead Type BNC Test Lead | ||
Connector Orientation A Straight | ||
Current 5A | ||
Colour Black, Red | ||
Voltage 300V ac | ||
Connector Gender A Female | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Mueller BNC Test Leads
A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality.
Tarnish-resistant plated brass connections
Available in a variety of lengths
Optional BNC to Banana plug available
Note
RoHS Compliant
Related links
- Mueller Electric BNC Test Lead 5A Black, 100 mm Lead Length
- Mueller Electric BNC Test Lead Black, 100 mm Lead Length
- Mueller Electric BNC Test Lead Black, 0.9 m Lead Length
- Mueller Electric BNC Test Lead Black, 600 mm Lead Length
- Mueller Electric BNC Test Lead Black, 1.5 m Lead Length
- Mueller Electric BNC Test Lead Black, 1.2 m Lead Length
- Mueller Electric BNC Test Lead 600 mm Lead Length
- Mueller Electric Test Lead 5A Black, 600 mm Lead Length
