HARTING Han Q 5 Way, Type Compact Connector, 2 Row, Vertical Din Connector, Socket
- RS Stock No.:
- 162-424
- Mfr. Part No.:
- 09120053104
- Brand:
- HARTING
Bulk discount available
Price Each**
$15.13
(exc. GST)
$16.64
(inc. GST)
On back order for despatch 12/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $15.13 |
10 - 24 | $13.91 |
25 + | $12.26 |
**price indicative
Related links
- HARTING Han Q 5 Way Vertical Din Connector, Plug
- HARTING Han Q Heavy Duty Power Connector Hood
- HARTING Han Q Heavy Duty Power Connector Hood, M25 Thread
- Amphenol ICC 64 Way 2.54mm Pitch 2 Row Socket
- ERNI STVC 32 Way 2.54mm Pitch 2 Row Socket
- Amphenol ICC DIN 41612 48 Way 3 Row, Vertical DIN 41612 Connector
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- Amphenol ICC 48 Way 2.54mm Pitch 3 Row Socket