WAGO 770 Series Snap-in Plug Male Cage Clamp, 5-Pole, 25A, 2-Way, IP20

Subtotal (1 box of 50 units)*

$558.22

(exc. GST)

$614.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$558.22$11.164

*price indicative

RS Stock No.:
279-3742
Mfr. Part No.:
770-2115/007-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

5

Product Type

Lighting Connector

Series

770

Pitch

10mm

Number of Ways

2

Connector Gender

Male

Colour

Blue

Termination Type

Cage Clamp

Sub Type

Plug

Mount Type

Snap-in

Voltage

600V

Lighting Connector Current

25A

IP Rating

IP20

Wire Size

12AWG, 20AWG

Standards/Approvals

DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The WAGO Snap-in plug with direct ground contact have 5-pole and Coding I. It has solid conductor 4,00 mm² and blue color. The male connector/plug 5-pole allows installation of fine-stranded and solid conductors. Whether on PCBs, in control cabinets or for connecting lights -pluggable installation connectors from WAGO allows to make connections according to various requirements in no time flat. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected with protection type IP20.

Protection against mismating eliminates errors

Simple circuits

Ready for immediate use

Rapid and structured electrical installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy