WAGO 770 Series Snap-in Plug Male Cage Clamp, 3-Pole, 25A, 3-Way, IP20

Subtotal (1 box of 100 units)*

$617.03

(exc. GST)

$678.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$617.03$6.17

*price indicative

RS Stock No.:
279-3917
Mfr. Part No.:
770-733/007-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

770

Pitch

10mm

Number of Ways

3

Connector Gender

Male

Colour

White

Sub Type

Plug

Termination Type

Cage Clamp

Mount Type

Snap-in

Voltage

600V

Lighting Connector Current

25A

IP Rating

IP20

Wire Size

12AWG, 20AWG

Number of Rows

1

Standards/Approvals

DNV GL. Lloyd's Register, UL 1977, RoHS, IEC/EN 60664-1, IEC 61984

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
This is WAGO male connector/plug a coding supports rapid, correct installation. On PCBs, in control cabinets or for connecting lights pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in no time flat. It has 3 poles and white colour.

Protection type IP20

For automation controllers

Fast and secure installation

Protection against mismating eliminates errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy