WAGO 890 Series Connector Male Cage Clamp, 5-Pole, 16A, 5-Way, IP20

Subtotal (1 pack of 50 units)*

$299.90

(exc. GST)

$329.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$5.998$299.90

*price indicative

RS Stock No.:
240-8040
Distrelec Article No.:
304-33-206
Mfr. Part No.:
890-215
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

890

Number of Ways

5

Pitch

4.4mm

Connector Gender

Male

Colour

Black

Sub Type

Connector

Termination Type

Cage Clamp

Voltage

250V

IP Rating

IP20

Lighting Connector Current

16A

Contact Gender

Male

Wire Size

0.25mm², 1mm²

Standards/Approvals

RoHS

Number of Rows

1

Strain Relief

No

Contact Material

Copper

COO (Country of Origin):
PL
The WAGO 5-pole socket provides protection against mis mating. It is rated for 400 V and 13 A nominal voltage as per IEC/EN. It has compact design for conductors with a cross-section up to 1.5 mm².

With A coding for use in a large number of general mains applications

Exact dimensions

Fast, secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy