WAGO 770 Series Cable Plug Male Cage Clamp, 5-Pole, 2-Way, IP20
- RS Stock No.:
- 279-3699
- Mfr. Part No.:
- 770-1175
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$429.40
(exc. GST)
$472.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $429.40 | $8.588 |
*price indicative
- RS Stock No.:
- 279-3699
- Mfr. Part No.:
- 770-1175
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Colour | Dark Grey | |
| Sub Type | Plug | |
| Termination Type | Cage Clamp | |
| Mount Type | Cable | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Wire Size | 12AWG, 20AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | DNV GL. Lloyd's Register, UL 1977, RoHS, IEC/EN 60664-1, IEC 61984 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Colour Dark Grey | ||
Sub Type Plug | ||
Termination Type Cage Clamp | ||
Mount Type Cable | ||
Voltage 600V | ||
IP Rating IP20 | ||
Wire Size 12AWG, 20AWG | ||
Number of Rows 1 | ||
Standards/Approvals DNV GL. Lloyd's Register, UL 1977, RoHS, IEC/EN 60664-1, IEC 61984 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
The WAGO plug has insulation made from polyamide.
Flammability class per UL94 V0
Contact plating tin
Related links
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 5-Way, IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 32A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
