WAGO 231 Series Push-in Pluggable Connector Female Push-in, 4-Pole, 16A, 8-Way
- RS Stock No.:
- 278-3062
- Mfr. Part No.:
- 231-2104/037-000
- Brand:
- WAGO
Subtotal (1 pack of 50 units)*
$633.65
(exc. GST)
$697.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $12.673 | $633.65 |
*price indicative
- RS Stock No.:
- 278-3062
- Mfr. Part No.:
- 231-2104/037-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | 231 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Colour | Grey | |
| Termination Type | Push-in | |
| Sub Type | Pluggable Connector | |
| Mount Type | Push-in | |
| Lighting Connector Current | 16A | |
| Wire Size | 2mm², 2.5mm² | |
| Contact Gender | Female | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 1977, UL 1059, IEC/EN 60664-1, CSA | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series 231 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Colour Grey | ||
Termination Type Push-in | ||
Sub Type Pluggable Connector | ||
Mount Type Push-in | ||
Lighting Connector Current 16A | ||
Wire Size 2mm², 2.5mm² | ||
Contact Gender Female | ||
Number of Rows 2 | ||
Standards/Approvals UL 1977, UL 1059, IEC/EN 60664-1, CSA | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The WAGO 2-conductor female connector with push-in CAGE CLAMP actuation.
Insulation material polyamide
RoHS compliant
Related links
- WAGO 231 Series Snap-in Connector Female Push-in 16A, 8-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 8-Way
- WAGO 231 Series Cable Connector Female Cage Clamp 16A, 8-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 8-Way
- WAGO 231 Series Push-in Connector Female Push-in 16A, 8-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Push-in 16A, 8-Way
- WAGO 231 Series Push-in Connector Female Push-in 16A, 4-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 8-Way
