WAGO 231 Series Push-in Connector Female Push-in, 8-Pole, 16A, 8-Way
- RS Stock No.:
- 278-3070
- Mfr. Part No.:
- 231-2108/026-000
- Brand:
- WAGO
Subtotal (1 pack of 50 units)*
$1,111.50
(exc. GST)
$1,222.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $22.23 | $1,111.50 |
*price indicative
- RS Stock No.:
- 278-3070
- Mfr. Part No.:
- 231-2108/026-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 8 | |
| Product Type | Lighting Connector | |
| Series | 231 | |
| Pitch | 5mm | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Colour | Grey | |
| Termination Type | Push-in | |
| Sub Type | Connector | |
| Mount Type | Push-in | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Standards/Approvals | UL 1977, CSA, IEC/EN 60664-1, UL 1059 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 8 | ||
Product Type Lighting Connector | ||
Series 231 | ||
Pitch 5mm | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Colour Grey | ||
Termination Type Push-in | ||
Sub Type Connector | ||
Mount Type Push-in | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Standards/Approvals UL 1977, CSA, IEC/EN 60664-1, UL 1059 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The WAGO 2-conductor female connector with push-in CAGE CLAMP actuation.
Insulation material polyamide
RoHS compliant
Related links
- WAGO 231 Series Snap-in Pluggable Connector Female Push-in 16A, 8-Way
- WAGO 231 Series Cable Connector Female Cage Clamp 16A, 8-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 8-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 8-Way
- WAGO 721 Series Plug-in Connector Female Push-in 16A, 8-Way
- WAGO 231 Series Push-in Pluggable Connector Female Push-in 16A, 8-Way
- WAGO 231 Series Snap-in Connector Female Push-in 16A, 8-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 8-Way
