WAGO 231 Series Push-in Connector Female Push-in, 4-Pole, 16A, 4-Way

Subtotal (1 pack of 100 units)*

$1,177.10

(exc. GST)

$1,294.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$11.771$1,177.10

*price indicative

RS Stock No.:
278-3061
Mfr. Part No.:
231-2104/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

4

Product Type

Lighting Connector

Series

231

Pitch

5mm

Number of Ways

4

Connector Gender

Female

Colour

Grey

Termination Type

Push-in

Sub Type

Connector

Mount Type

Push-in

Lighting Connector Current

16A

Contact Gender

Female

Number of Rows

2

Standards/Approvals

IEC/EN 60664-1, UL 1059, UL 1977

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The WAGO 2-conductor female connector with push-in CAGE CLAMP actuation.

Insulation material polyamide

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy