WAGO 231 Series Feed Through Connector Female Cage Clamp, 8-Pole, 16A, 8-Way

Temporarily out of stock
RS Stock No.:
278-3163
Mfr. Part No.:
231-308/027-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

8

Product Type

Lighting Connector

Series

231

Number of Ways

8

Pitch

5.08mm

Connector Gender

Female

Colour

Orange

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Feed Through

Voltage

600V

Lighting Connector Current

16A

Wire Size

12AWG, 28AWG

Contact Gender

Female

Number of Rows

1

Standards/Approvals

UL 1977, EN 61984, IEC 61984, UL 1059

Contact Material

Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO 1-conductor female connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation. It provides anti rotation protection.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy