WAGO 231 Series Snap-in Connector Female Push-in, 8-Pole, 16A, 8-Way

Temporarily out of stock
RS Stock No.:
278-3100
Mfr. Part No.:
231-2308/037-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

8

Series

231

Pitch

5.08mm

Number of Ways

8

Connector Gender

Female

Colour

Orange

Sub Type

Connector

Termination Type

Push-in

Mount Type

Snap-in

Voltage

4kV

Lighting Connector Current

16A

Contact Gender

Female

Wire Size

2mm², 2.5mm²

Number of Rows

1

Standards/Approvals

IEC/EN 60664-1, CSA, UL 1059, UL 1977

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The WAGO 1-conductor female connector push-button is with universal connection of all conductor types. It has simple, push-in termination of solid and ferruled conductors.

Insulation material polyamide

Flammability class per UL94 V0

Contact material copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy