WAGO 2092 Series Snap-in Pluggable Connector Male Push-in, 3-Pole, 16A, 3-Way

Subtotal (1 pack of 100 units)*

$511.30

(exc. GST)

$562.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$5.113$511.30

*price indicative

RS Stock No.:
278-1764
Mfr. Part No.:
2092-1503/002-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

2092

Number of Ways

3

Pitch

5mm

Connector Gender

Male

Colour

Light Grey

Termination Type

Push-in

Sub Type

Pluggable Connector

Mount Type

Snap-in

Voltage

300V

Lighting Connector Current

16A

Contact Gender

Male

Standards/Approvals

UL 1977, UL 1059, IEC/EN 60664-1, EN 61984

Number of Rows

1

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO 1-conductor male connector with push in CAGE CLAMP actuation is universal connection for all conductor types. It has simple, push-in termination of solid and ferruled conductors.

Flammability class per UL94 V0

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy