WAGO 2092 Series Free Hanging Pluggable Connector Male Push-in, 6-Pole, 16A, 6-Way

Subtotal (1 pack of 100 units)*

$829.30

(exc. GST)

$912.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$8.293$829.30

*price indicative

RS Stock No.:
278-1774
Mfr. Part No.:
2092-1526/002-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

6

Series

2092

Number of Ways

6

Pitch

5mm

Connector Gender

Male

Colour

Light Grey

Sub Type

Pluggable Connector

Termination Type

Push-in

Mount Type

Free Hanging

Voltage

630V

Lighting Connector Current

16A

Contact Gender

Male

Standards/Approvals

IEC/EN 60664-1, IEC 61984, UL 1059, UL 1977

Number of Rows

1

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO 1-conductor male connector provides a universal connection for all conductor types. It also provides easy cable pre assembly and on unit wiring via vertical and horizontal CAGE CLAMP actuation.

Anti rotation protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy