WAGO 231 Series Push-in Connector Female Cage Clamp, 3-Pole, 16A, 3-Way

Temporarily out of stock
RS Stock No.:
278-3135
Mfr. Part No.:
231-303/107-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

231

Pitch

5.08mm

Number of Ways

3

Connector Gender

Female

Colour

Orange

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Push-in

Voltage

600V

Lighting Connector Current

16A

Contact Gender

Female

Wire Size

12AWG, 28AWG

Standards/Approvals

EN 61984, IEC 61984, UL 1059, UL 1977

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper

COO (Country of Origin):
DE
The WAGO 1-conductor female connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation. It provides anti rotation protection.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy