WAGO 890 Series Flush Lighting Connector Male Cage Clamp, 5-Pole, 13A, 5-Way, IP40

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$37.31

(exc. GST)

$41.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$18.655$37.31

*price indicative

RS Stock No.:
271-0354
Mfr. Part No.:
890-115
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

890

Pitch

4.4mm

Number of Ways

5

Connector Gender

Male

Colour

Black

Sub Type

Lighting Connector

Termination Type

Cage Clamp

Mount Type

Flush

Voltage

400V

IP Rating

IP40

Lighting Connector Current

13A

Contact Gender

Male

Wire Size

16AWG, 22AWG

Standards/Approvals

EN 61535, UL 1977, IEC 61535

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE
The WAGO Pluggable installation connectors can be used when criteria repeat or are distributed on a defined grid for example for installing grid lighting or flush mount lighting. Pluggable installation connectors provides protection against mismating.

Easy tool free operation

Wide range of coding options

Ready to install and use immediately

Quick replacement of defective units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy