Italtronic DIN Rail Enclosure Type RAILBOX Series, ABS, Polycarbonate 120 mm 101 mm DIN Rail Enclosure
- RS Stock No.:
- 798-9828
- Mfr. Part No.:
- 10.0001450/1
- Brand:
- Italtronic
Subtotal (1 unit)*
$30.79
(exc. GST)
$33.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.79 |
*price indicative
- RS Stock No.:
- 798-9828
- Mfr. Part No.:
- 10.0001450/1
- Brand:
- Italtronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Italtronic | |
| Enclosure Type | DIN Rail | |
| Product Type | DIN Rail Enclosure | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | EN | |
| Length | 101mm | |
| Colour | Grey, Black, Green | |
| Series | RAILBOX | |
| IP Rating | IP20 | |
| Internal Mount Type | PCB | |
| UL Rating | UL94-V0 | |
| Hazardous Area Certification | No | |
| Height | 120mm | |
| Standards/Approvals | EN 60715, UL 94 V0, 2002/95/EC, RoHS | |
| Select all | ||
|---|---|---|
Brand Italtronic | ||
Enclosure Type DIN Rail | ||
Product Type DIN Rail Enclosure | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type EN | ||
Length 101mm | ||
Colour Grey, Black, Green | ||
Series RAILBOX | ||
IP Rating IP20 | ||
Internal Mount Type PCB | ||
UL Rating UL94-V0 | ||
Hazardous Area Certification No | ||
Height 120mm | ||
Standards/Approvals EN 60715, UL 94 V0, 2002/95/EC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Railbox DIN Rail Mount Enclosure
The Railbox is a stylish DIN rail mounting enclosure designed to meet the needs of a wide range of applications including signal conditioning units and power supplies.
DIN Rail Mounting (EN 60715)
UL94V-0 self-extinguishing PPO and PC material
Four standard widths available: 17.5mm, 22.5mm, 35mm, 45mm
PCBs can be mounted without the need for any screws
Using adapters a smaller PCB or, if needed, two separate PCBs can be mounted
Vertical mounting to save space
Breakable hole covers for time and cost saving
Related links
- Italtronic DIN Rail Enclosure Type RAILBOX Series ABS 120 mm 101 mm DIN Rail Enclosure
- Italtronic RAILBOX Series Polycarbonate 120 mm 101 mm DIN Rail Enclosure 22.5mm
- Italtronic DIN Rail Enclosure Type RAILBOX Series ABS 120 mm 12 mm DIN Rail Enclosure 101mm
- Italtronic RAILBOX Series ABS 79 mm 101 mm DIN Rail Enclosure 45mm
- Italtronic RAILBOX Series Acrylonitrile Butadiene Styrene 79 mm 101 mm DIN Rail Enclosure 35mm
- Italtronic RAILBOX Series Polycarbonate 79 mm 101 mm DIN Rail Enclosure 22.5mm
- Italtronic RAILBOX Series Polycarbonate 79 mm 101 mm DIN Rail Enclosure 17.5mm
- Italtronic DIN Rail Enclosure Type MODULBOX XT Series Polycarbonate 53 mm 90 mm DIN Rail Enclosure
