WAGO 890 Series Flush Lighting Connector Male Cage Clamp, 3-Pole, 16A, 3-Way, IP20, IP40
- RS Stock No.:
- 271-0361
- Mfr. Part No.:
- 890-213
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 50 units)*
$238.45
(exc. GST)
$262.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $238.45 | $4.769 |
*price indicative
- RS Stock No.:
- 271-0361
- Mfr. Part No.:
- 890-213
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 3 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Cage Clamp | |
| Sub Type | Lighting Connector | |
| Mount Type | Flush | |
| Voltage | 250V | |
| IP Rating | IP20, IP40 | |
| Lighting Connector Current | 16A | |
| Wire Size | 16AWG, 22AWG | |
| Contact Gender | Male | |
| Standards/Approvals | EN 61535, IEC 61535, UL 1977 | |
| Number of Rows | 2 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 3 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Cage Clamp | ||
Sub Type Lighting Connector | ||
Mount Type Flush | ||
Voltage 250V | ||
IP Rating IP20, IP40 | ||
Lighting Connector Current 16A | ||
Wire Size 16AWG, 22AWG | ||
Contact Gender Male | ||
Standards/Approvals EN 61535, IEC 61535, UL 1977 | ||
Number of Rows 2 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO Pluggable installation connectors provides protection against mismating eliminates errors. This device has easy tool free operation and wide range of coding options.
Suitable for any application
Custom engineered solutions
Fast and secure installation
Related links
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP20, IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Female Cage Clamp 13A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
