WAGO 890 Series Snap-in Connector Female Cage Clamp, 5-Pole, 13A, 5-Way, IP20
- RS Stock No.:
- 240-8043
- Mfr. Part No.:
- 890-705
- Brand:
- WAGO
Subtotal (1 pack of 50 units)*
$364.65
(exc. GST)
$401.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $7.293 | $364.65 |
*price indicative
- RS Stock No.:
- 240-8043
- Mfr. Part No.:
- 890-705
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Voltage | 400V | |
| Lighting Connector Current | 13A | |
| IP Rating | IP20 | |
| Wire Size | 0.25mm², 1mm² | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Strain Relief | No | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Voltage 400V | ||
Lighting Connector Current 13A | ||
IP Rating IP20 | ||
Wire Size 0.25mm², 1mm² | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Strain Relief No | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The WAGO 5-pole MINI female connector/socket provides the foundation for assembly of solid and fine-stranded conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is
Push-in cage clamp connections
Suitable for any application
Easy tool-free operation
Rated for 400 V and 13 A as per IEC/EN
Related links
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Female Cage Clamp 13A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP40
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Connector Female Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Female Cage Clamp 16A IP20
- WAGO 890 Series Connector Female Cage Clamp 16A IP20
