WAGO 890 Series Cable Lighting Connector Female Push-in, 5-Pole, 16A, 5-Way, IP40, IP20

This image is representative of the product range

Subtotal (1 box of 50 units)*

$557.65

(exc. GST)

$613.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 13 November 2026
  • Plus 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$557.65$11.153

*price indicative

RS Stock No.:
271-0349
Mfr. Part No.:
890-1105
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

5

Product Type

Lighting Connector

Series

890

Number of Ways

5

Connector Gender

Female

Colour

Blue

Termination Type

Push-in

Sub Type

Lighting Connector

Mount Type

Cable

Voltage

400V

IP Rating

IP40, IP20

Lighting Connector Current

16A

Wire Size

16AWG

Contact Gender

Female

Standards/Approvals

UL 1977, UKCA, IEC 61535, EN 61535, CE

Strain Relief

Yes

Contact Material

Copper

Contact Plating

Tin

RoHS Status: Exempt

COO (Country of Origin):
PL
The WAGO Pluggable installation connectors provides mechanical protection against mismating. This connectors also saves time since the installation is low maintenance and requires no screw connections.

Compact design for conductors

I coding for controlling light

Ready for immediate use

Quick replacement of defective units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy