WAGO 890 Series Plug-in Connector Female Push-in, 5-Pole, 16A, 5-Way, IP40, IP20
- RS Stock No.:
- 225-560
- Mfr. Part No.:
- 890-225
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$972.75
(exc. GST)
$1,070.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $972.75 | $19.455 |
*price indicative
- RS Stock No.:
- 225-560
- Mfr. Part No.:
- 890-225
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Termination Type | Push-in | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Contact Gender | Female | |
| Wire Size | 0.25mm², 1.5mm² | |
| Standards/Approvals | No | |
| Cable Length | 1m | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Termination Type Push-in | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Contact Gender Female | ||
Wire Size 0.25mm², 1.5mm² | ||
Standards/Approvals No | ||
Cable Length 1m | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Wago Female Socket from the WINSTA MINI series is designed specifically for efficient signal and power transmission. With its compact profile, it addresses the growing demand for miniaturisation in modern electrical installations, making it ideal for applications in control cabinets, on PCBs, and for connecting lighting systems. Engineered for reliability, this connector features a unique mechanical protection mechanism against mismating, ensuring that even complex installations can be set up quickly and without error.
Tool free operation simplifies the installation process
Durable materials ensure reliability and longevity under various operating conditions
High quality electrical performance tailored for general mains applications
Quick replacement capability minimises downtime during maintenance
Related links
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Female Push-in 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP40, IP20
