Wieland ST18 Series Cable Distribution Block Male/Female, 2-Pole, 25A, 6-Way, IP20
- RS Stock No.:
- 246-6418
- Mfr. Part No.:
- 93.010.0153.0
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$32.01
(exc. GST)
$35.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.01 | - |
| 5 - 9 | $31.19 | 2% |
| 10 + | $29.61 | 7% |
*price indicative
- RS Stock No.:
- 246-6418
- Mfr. Part No.:
- 93.010.0153.0
- Brand:
- Wieland
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | ST18 | |
| Number of Ways | 6 | |
| Connector Gender | Male/Female | |
| Colour | White | |
| Sub Type | Distribution Block | |
| Mount Type | Cable | |
| Voltage | 48V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Contact Gender | Male/Female | |
| Wire Size | 0.5mm², 2.5mm² | |
| Standards/Approvals | RoHS | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series ST18 | ||
Number of Ways 6 | ||
Connector Gender Male/Female | ||
Colour White | ||
Sub Type Distribution Block | ||
Mount Type Cable | ||
Voltage 48V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Contact Gender Male/Female | ||
Wire Size 0.5mm², 2.5mm² | ||
Standards/Approvals RoHS | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
ST16 2 Pole Compact Connectors
A connector system ideal for low voltage lighting applications, incorporating the male and female connections in the same housing. The leads can be joined in series, or via the distribution block using the secure locking latch.
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
- RS Stock No. 8101561
- Mfr. Part No. 92.040.1053.1
Each
$19.99
- RS Stock No. 1707822
- Mfr. Part No. 93.030.4853.0
Each (In a Box of 100)
$20.943
- RS Stock No. 2134694
- Mfr. Part No. 93.030.5153.0
Each
$33.84
- RS Stock No. 0390753
- Mfr. Part No. LCGN4PLS
1 Box of 50
$351.35
Related links
- Wieland ST18 Series Cable Distribution Block Male/Female 25A IP20
- Wieland ST18 Series Cable Distribution Block Male/Female Screw 16A IP20
- Wieland ST18 Series Distribution Block Male/Female 16A IP20
- Wieland ST18 Series Panel Distribution Block Male/Female Clamp 16A IP20
- WAGO 770 Series Snap-in Distribution Block Female Clamp 25A, 6-Way
- Wieland GST18i4 Series Cable Distribution Block Male 20A IP20
- Wieland ST18 Series Connector Female Screw 16A, IP20
- Wieland ST18 Series Cable Connector Female Screw 16A, IP20









