Wieland ST18 Series Jumper Lead Male/Female Screw, 3-Pole, 16A, IP20
- RS Stock No.:
- 157-6463
- Mfr. Part No.:
- 94.732.2000.1
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $23.40
View bulk pricing optionsSubtotal (1 unit)*
$45.28
(exc. GST)
$49.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 72 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $45.28 | - |
| 15 - 24 | $43.72 | $23.40 |
| 25 + | $40.54 | $118.50 |
*price indicative
- RS Stock No.:
- 157-6463
- Mfr. Part No.:
- 94.732.2000.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | ST18 | |
| Connector Gender | Male/Female | |
| Colour | Black | |
| Termination Type | Screw | |
| Sub Type | Jumper Lead | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Wire Size | 1.5mm² | |
| Contact Gender | Male/Female | |
| Standards/Approvals | RoHS | |
| Cable Length | 2m | |
| Contact Plating | Brass | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series ST18 | ||
Connector Gender Male/Female | ||
Colour Black | ||
Termination Type Screw | ||
Sub Type Jumper Lead | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Wire Size 1.5mm² | ||
Contact Gender Male/Female | ||
Standards/Approvals RoHS | ||
Cable Length 2m | ||
Contact Plating Brass | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
ST18 Jumper/Mains Leads
Male to female jumper leads
ST 18/ST 16 Compact Connectors
This versatile connector range is Ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Approvals
OVE, SEV, N, UL, FI, VDE
- RS Stock No. 1576441
- Mfr. Part No. 94.732.1000.1
Each
$27.14
- RS Stock No. 1707816
- Mfr. Part No. 94.732.2000.1
Each (In a Box of 40)
$31.471
- RS Stock No. 1707822
- Mfr. Part No. 93.030.4853.0
Each (In a Box of 100)
$20.943
- RS Stock No. 0560824
- Mfr. Part No. 92.232.2060.2
Each
$31.52
Related links
- Wieland ST18 Series Jumper Lead Male/Female Screw 16A, IP20
- Wieland ST18 Series Jumper Lead Male/Female, IP20
- Wieland ST18 Series Jumper Lead IP20
- Wieland ST18 Series Connector Female Screw 16A, IP20
- Wieland ST18 Series Cordset Female Screw 16A, IP20
- Wieland ST18 Series Cable Connector Female Screw 16A, IP20
- Wieland ST18 Series Panel Mount Connector Female Screw 16A, IP20
- Wieland ST18 Series Connector Male Screw 16A, IP20










