Wieland ST18 Series Cable Distribution Block Male/Female Screw, 3-Pole, 16A, 3-Way, IP20
- RS Stock No.:
- 157-6558
- Mfr. Part No.:
- 93.030.4853.0
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 55 more to save $31.24
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$116.13
(exc. GST)
$127.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 50 | $23.226 | $116.13 | - |
| 55 - 95 | $22.658 | $113.29 | $31.24 |
| 100 + | $21.036 | $105.18 | $219.00 |
*price indicative
- RS Stock No.:
- 157-6558
- Mfr. Part No.:
- 93.030.4853.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | ST18 | |
| Number of Ways | 3 | |
| Connector Gender | Male/Female | |
| Colour | Black, White, Green | |
| Sub Type | Distribution Block | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 400V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Contact Gender | Male/Female | |
| Wire Size | 0.5mm², 2.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series ST18 | ||
Number of Ways 3 | ||
Connector Gender Male/Female | ||
Colour Black, White, Green | ||
Sub Type Distribution Block | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 400V | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Contact Gender Male/Female | ||
Wire Size 0.5mm², 2.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
ST18 Accessories
Rewireable connectors to increase flexibility
Direct link for close coupling modules
ST 18/ST 16 Compact Connectors
This versatile connector range is Ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Note
The 5 way distribution Block stock no.213-4694 is only suitable for use with jumper leads not with the rewireable connectors
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
Related links
- Wieland ST18 Series Cable Distribution Block Male/Female Screw 16A IP20
- Wieland ST18 Series Panel Distribution Block Male/Female Clamp 16A IP20
- Wieland ST18 Series Cable Connector Female Screw 16A, IP20
- Wieland ST18 Series Cable Distribution Block Male/Female 25A IP20
- Wieland ST18 Series Cordset Female Screw 16A, IP20
- Wieland ST18 Series Connector Female Screw 16A, IP20
- Wieland ST18 Series Distribution Block Male/Female 16A IP20
- Wieland ST18 Series Panel Mount Connector Female Screw 16A, IP20
