Wieland GST18i4 Series Cable Distribution Block Male, 4-Pole, 20A, 2-Way, IP20
- RS Stock No.:
- 810-1561
- Mfr. Part No.:
- 92.040.1053.1
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.99
(exc. GST)
$21.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.99 | - |
| 5 - 14 | $19.61 | 1% |
| 15 + | $18.76 | 6% |
*price indicative
- RS Stock No.:
- 810-1561
- Mfr. Part No.:
- 92.040.1053.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | GST18i4 | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Distribution Block | |
| Mount Type | Cable | |
| Voltage | 250V, 400V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 20A | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series GST18i4 | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Distribution Block | ||
Mount Type Cable | ||
Voltage 250V, 400V | ||
IP Rating IP20 | ||
Lighting Connector Current 20A | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
GST18i4 4 Pole Distributor T-Connector
Wieland Electric gesis® GST18i4 range 4 pole T connector distributor with 1 input and 2 outputs, rated at 250/400V 20A, offered in black and white colour coding.
GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.
Standards
IEC 61535
- RS Stock No. 1707924
- Mfr. Part No. 92.040.1053.1
Each (In a Box of 100)
$19.48
- RS Stock No. 7684488
- Mfr. Part No. 92.944.3053.1
Each (In a Pack of 5)
$17.876
- RS Stock No. 1707876
- Mfr. Part No. 92.944.3053.1
Each (In a Box of 50)
$15.687
- RS Stock No. 1707836
- Mfr. Part No. 93.016.0053.0
Each (In a Box of 100)
$8.417
Related links
- Wieland GST18i4 Series Cable Distribution Block Male 20A IP20
- Wieland ST18 Series Cable Distribution Block Male/Female 25A IP20
- Wieland ST18 Series Cable Distribution Block Male/Female Screw 16A IP20
- Wieland GST18i4 Series Cable Mini Connector Female Screw 20A, IP40
- Wieland GST18i4 Series Cable Connector Female Screw 20A, IP40
- Wieland GST18i4 Series Cable Connector Male Screw 20A, IP40
- Wieland GST18i4 Series Cable Mini Connector Male Screw 20A, IP40
- Wieland RST20i3 Series Cable Distribution Block Male Screw 20A, IP68










