Wieland ST18 Series Panel Distribution Block Male/Female Clamp, 3-Pole, 16A, 3-Way, IP20
- RS Stock No.:
- 235-616
- Mfr. Part No.:
- 93.030.5958.0
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 55 more to save $11.44
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$34.87
(exc. GST)
$38.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 50 | $6.974 | $34.87 | - |
| 55 + | $6.766 | $33.83 | $11.44 |
*price indicative
- RS Stock No.:
- 235-616
- Mfr. Part No.:
- 93.030.5958.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | ST18 | |
| Number of Ways | 3 | |
| Connector Gender | Male/Female | |
| Colour | White, Green, Black | |
| Termination Type | Clamp | |
| Sub Type | Distribution Block | |
| Mount Type | Panel | |
| Voltage | 400V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series ST18 | ||
Number of Ways 3 | ||
Connector Gender Male/Female | ||
Colour White, Green, Black | ||
Termination Type Clamp | ||
Sub Type Distribution Block | ||
Mount Type Panel | ||
Voltage 400V | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
ST18 Accessories
Rewireable connectors to increase flexibility
Direct link for close coupling modules
ST 18/ST 16 Compact Connectors
This versatile connector range is Ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Note
The 5 way distribution Block stock no.213-4694 is only suitable for use with jumper leads not with the rewireable connectors
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
- RS Stock No. 1707822
- Mfr. Part No. 93.030.4853.0
Each (In a Box of 100)
$20.943
- RS Stock No. 1576558
- Mfr. Part No. 93.030.4853.0
Each (In a Pack of 5)
$22.064
- RS Stock No. 3423282
- Mfr. Part No. 92.232.3003.2
Each
$26.99
- RS Stock No. 0212825
- Mfr. Part No. 92.232.2060.1
Each
$45.75
Related links
- Wieland ST18 Series Cable Distribution Block Male/Female Screw 16A IP20
- Wieland ST18 Series Panel Connector Female Clamp 16A, IP20
- Wieland ST18 Series Panel Mount Connector Female Clamp 16A, IP20
- Wieland ST18 Series Distribution Block Male/Female 16A IP20
- Wieland ST18 Series Panel Mount Connector Female Screw 16A, IP20
- Wieland ST18 Series Cable Distribution Block Male/Female 25A IP20
- Wieland ST18 Series Connector Female Screw 16A, IP20
- Wieland ST18 Series Cable Connector Female Screw 16A, IP20








