TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in, 2-Pole, 9A, 2-Way
- RS Stock No.:
- 185-9798
- Mfr. Part No.:
- 2834049-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.98
(exc. GST)
$8.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $0.798 | $7.98 |
| 130 - 240 | $0.779 | $7.79 |
| 250 + | $0.771 | $7.71 |
*price indicative
- RS Stock No.:
- 185-9798
- Mfr. Part No.:
- 2834049-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | LIGHT-N-LOK | |
| Number of Ways | 2 | |
| Pitch | 4.5mm | |
| Connector Gender | Female | |
| Colour | Natural | |
| Sub Type | Modular Latched Wire-to-Wire | |
| Termination Type | Poke-in | |
| Mount Type | Cable | |
| Voltage | 600V ac | |
| Lighting Connector Current | 9A | |
| Wire Size | 16AWG, 22AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series LIGHT-N-LOK | ||
Number of Ways 2 | ||
Pitch 4.5mm | ||
Connector Gender Female | ||
Colour Natural | ||
Sub Type Modular Latched Wire-to-Wire | ||
Termination Type Poke-in | ||
Mount Type Cable | ||
Voltage 600V ac | ||
Lighting Connector Current 9A | ||
Wire Size 16AWG, 22AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
2 and 3 position LIGHT-N-LOK modular latched receptacles utilizes poke-in termination for easy installation. Compact design for space constrained applications. Four different colours enabling ease of identification.
Modular Technology enables flexibility in design
Tool free, easy and fast installation with poke-in contact feature
Compact size design for space saving
colour configurations enables easy identification
Application
Indoor lighting
- RS Stock No. 1858662
- Mfr. Part No. 1-2834049-1
Each (In a Bag of 500)
$0.429
- RS Stock No. 1859751
- Mfr. Part No. 1-2834049-3
Each (In a Pack of 10)
$0.386
- RS Stock No. 1859810
- Mfr. Part No. 2834049-4
Each (In a Pack of 10)
$0.485
- RS Stock No. 1228730
- Mfr. Part No. 2271183-1
Each (In a Pack of 10)
$0.697
Related links
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Poke-in 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Spring Terminal 9A IP66
- TE Connectivity LIGHT-N-LOK Series Cable Wire-to-Wire Male Poke-in, 5A
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB 9A, 2-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 2-Way
- WAGO 2060 Series PCB Board-to-Board Male Push-in 9A, 2-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 9A, 2-Way










