TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in, 2-Pole, 9A, 2-Way
- RS Stock No.:
- 185-9751
- Mfr. Part No.:
- 1-2834049-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.86
(exc. GST)
$4.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 1,050 left, ready to ship from another location
- Final 490 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $0.386 | $3.86 |
| 130 - 240 | $0.381 | $3.81 |
| 250 + | $0.376 | $3.76 |
*price indicative
- RS Stock No.:
- 185-9751
- Mfr. Part No.:
- 1-2834049-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | LIGHT-N-LOK | |
| Number of Ways | 2 | |
| Pitch | 4.5mm | |
| Connector Gender | Female | |
| Colour | Orange | |
| Sub Type | Modular Latched Wire-to-Wire | |
| Termination Type | Poke-in | |
| Mount Type | Cable | |
| Voltage | 600V ac | |
| Lighting Connector Current | 9A | |
| Contact Gender | Female | |
| Wire Size | 16AWG, 22AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series LIGHT-N-LOK | ||
Number of Ways 2 | ||
Pitch 4.5mm | ||
Connector Gender Female | ||
Colour Orange | ||
Sub Type Modular Latched Wire-to-Wire | ||
Termination Type Poke-in | ||
Mount Type Cable | ||
Voltage 600V ac | ||
Lighting Connector Current 9A | ||
Contact Gender Female | ||
Wire Size 16AWG, 22AWG | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
2 and 3 position LIGHT-N-LOK modular latched receptacles utilizes poke-in termination for easy installation. Compact design for space constrained applications. Four different colours enabling ease of identification.
Modular Technology enables flexibility in design
Tool free, easy and fast installation with poke-in contact feature
Compact size design for space saving
colour configurations enables easy identification
Application
Indoor lighting
Related links
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Poke-in 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Spring Terminal 9A IP66
- TE Connectivity LIGHT-N-LOK Series Cable Wire-to-Wire Male Poke-in, 5A
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB 9A, 2-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 2-Way
- WAGO 2060 Series PCB Board-to-Board Male Push-in 9A, 2-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 9A, 2-Way
