TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Spring Terminal, 2-Pole, 9A, 2-Way, IP66
- RS Stock No.:
- 185-8672
- Distrelec Article No.:
- 304-52-841
- Mfr. Part No.:
- 2834048-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 185-8672
- Distrelec Article No.:
- 304-52-841
- Mfr. Part No.:
- 2834048-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | LIGHT-N-LOK | |
| Number of Ways | 2 | |
| Pitch | 4.5mm | |
| Connector Gender | Male | |
| Colour | Natural | |
| Termination Type | Spring Terminal | |
| Sub Type | Modular Latched Wire-to-Wire | |
| Mount Type | Cable | |
| Voltage | 600V ac | |
| IP Rating | IP66 | |
| Lighting Connector Current | 9A | |
| Wire Size | 16AWG, 22AWG | |
| Contact Gender | Male | |
| Diameter | 81mm | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 5-VA, ANSI 136.41 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series LIGHT-N-LOK | ||
Number of Ways 2 | ||
Pitch 4.5mm | ||
Connector Gender Male | ||
Colour Natural | ||
Termination Type Spring Terminal | ||
Sub Type Modular Latched Wire-to-Wire | ||
Mount Type Cable | ||
Voltage 600V ac | ||
IP Rating IP66 | ||
Lighting Connector Current 9A | ||
Wire Size 16AWG, 22AWG | ||
Contact Gender Male | ||
Diameter 81mm | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 5-VA, ANSI 136.41 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
2 and 3 position LIGHT-N-LOK modular latched plugs utilizes poke-in termination for easy installation. Compact design for space constrained applications. Four different colours enabling ease of identification.
Modular Technology enables flexibility in design
Tool free, easy and fast installation with poke-in contact feature
Compact size design for space saving
colour configurations enables easy identification
Application
Indoor lighting
Related links
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Spring Terminal 9A IP66
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Poke-in 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Series Cable Wire-to-Wire Male Poke-in, 5A
- Wieland BST14i Series Snap-in T-Connector Female/Male Spring Terminal 3A, IP20
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB 9A, 2-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 2-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 9A, 2-Way
