Wieland RST MINI Series Screw Mounting Plate Female Screw, 3-Pole, 30A, IP69, IP68, IP66
- RS Stock No.:
- 144-3075
- Mfr. Part No.:
- 06.562.5853.1
- Brand:
- Wieland
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-3075
- Mfr. Part No.:
- 06.562.5853.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Jam Nut Connector | |
| Pole Format | 3 | |
| Series | RST MINI | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Mounting Plate | |
| Termination Type | Screw | |
| Mount Type | Screw | |
| Voltage | 230V | |
| Lighting Connector Current | 30A | |
| IP Rating | IP69, IP68, IP66 | |
| Contact Gender | Female | |
| Diameter | 49mm | |
| Standards/Approvals | No | |
| Contact Plating | Zinc, Copper | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Jam Nut Connector | ||
Pole Format 3 | ||
Series RST MINI | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Mounting Plate | ||
Termination Type Screw | ||
Mount Type Screw | ||
Voltage 230V | ||
Lighting Connector Current 30A | ||
IP Rating IP69, IP68, IP66 | ||
Contact Gender Female | ||
Diameter 49mm | ||
Standards/Approvals No | ||
Contact Plating Zinc, Copper | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The electrical installation for outdoor use - RST The successful gesis installation philosophy is not troubled by harsh environments either. Be these in plant technology, in outdoor lighting, on construction sites, in solar systems, or even in, say, functional buildings.: The RST MINI, CLASSIC and POWER series are able to meet the very toughest requirements thanks to their robustness and increased protection rating of IP66/68(3m: 2h)/ IP69. With all their components, they represent complete stand-alone installation systems.: With a broad portfolio of system components, any form of installation, from the distribution unit to any point of use, can be made pluggable throughout.: The plug-and-play principle means that initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plants increased protection rating is reliably secured
Related links
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Push-in Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Cable Cable Assembly Male/Female Screw 16A IP69 IP66
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Screw Compact Male Screw 16A IP68, IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Screw Compact Male Screw 16A IP68, IP69
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP66 IP68
