Wieland RST CLASSIC Series Push-in Connector Female Screw, 3-Pole, 20A, 3-Way, IP68, IP66, IP69

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.95

(exc. GST)

$35.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$31.95
10 +$29.39

*price indicative

RS Stock No.:
212-827
Mfr. Part No.:
96.031.4053.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

RST CLASSIC

Number of Ways

3

Connector Gender

Female

Colour

Light Grey

Termination Type

Screw

Sub Type

Connector

Mount Type

Push-in

Voltage

250V

IP Rating

IP68, IP66, IP69

Lighting Connector Current

20A

Wire Size

0.75mm², 6mm²

Contact Gender

Female

Number of Rows

1

Standards/Approvals

UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE

Diameter

10mm

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Wieland RST Classic connector is a straight, 3-pole female connector with screw connection. It has a rated voltage of 250 V and a rated current of 20 A. The cable diameter is between 6 to 10 mm, and the color of the coding/contact carrier is light grey.

Rated current 20 A

Rated voltage 250 V

Rated impulse voltage 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy