Wieland RST16i2/3 Series Cable Mini Connector Male Screw, 5-Pole, 16A, IP66, IP69, IP68
- RS Stock No.:
- 144-3071
- Mfr. Part No.:
- 46.052.4553.1
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$37.65
(exc. GST)
$41.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 176 unit(s) ready to ship from another location
- Plus 170 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $37.65 | - |
| 25 - 49 | $37.00 | 1% |
| 50 + | $36.33 | 3% |
*price indicative
- RS Stock No.:
- 144-3071
- Mfr. Part No.:
- 46.052.4553.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5 | |
| Product Type | Jam Nut Connector | |
| Series | RST16i2/3 | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Screw | |
| Sub Type | Mini Connector | |
| Mount Type | Cable | |
| Voltage | 400V | |
| IP Rating | IP66, IP69, IP68 | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Male | |
| Diameter | 24mm | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5 | ||
Product Type Jam Nut Connector | ||
Series RST16i2/3 | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Screw | ||
Sub Type Mini Connector | ||
Mount Type Cable | ||
Voltage 400V | ||
IP Rating IP66, IP69, IP68 | ||
Lighting Connector Current 16A | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Male | ||
Diameter 24mm | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Wieland RST Mini Series Connector
The Wieland RST mini-series is a male, 5-pole, one-way mini connector. It is a cable mount and comes with strain relief. It has an electric rating of 400V and 16A. It uses screw connection technology. They represent a complete stand one installation system. It is initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plant's increased protection rating is reliably secured. The successful gesis installation philosophy is not troubled by harsh environments. It is available in black colour.
Features and Benefits
• Colour coded and mechanically coded
• Compact design
• It is easy to switch from traditional cable glands to the convenient pluggable alternative
• Pollution degree 3
• Save up to 80% of installation time
• Twist lock technology
• Unused slots must be protected against moisture and dirt penetration
Applications
• Construction sites
• Functional buildings
• Outdoor lighting
• Solar systems
Certifications
• BV
• CSA
• DNV/GL
• IP66 rated
• IP68 rated
• IP69 rated
• LR
• RINA
• UL listed
• VDE
Related links
- Wieland RST16i2/3 Series Cable Mini Connector Male Screw 16A IP69, IP68
- Wieland RST16i2/3 Series Cable Mini Connector Female Screw 16A IP68, IP69
- Wieland RST16i2/3 Series Cable Mini Connector Male Screw 16A IP68 IP66
- Wieland RST MINI Series Screw Compact Male Screw 16A IP68, IP69
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP66 IP68
- Wieland RST MINI Series Cable Mini Connector Male Screw 16A IP66 IP69
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST20i5 Series Panel Mount Connector Male Screw 20A IP66 IP68
