Wieland RST MINI Series Panel Mount Mini Connector Male Screw, 3-Pole, 16A, 1-Way, IP69, IP68, IP66
- RS Stock No.:
- 144-2921
- Mfr. Part No.:
- 46.032.5050.4
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $788.50
View bulk pricing optionsSubtotal (1 box of 100 units)*
$1,577.60
(exc. GST)
$1,735.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $15.776 | $1,577.60 | - |
| 500 + | $14.199 | $1,419.90 | $788.50 |
*price indicative
- RS Stock No.:
- 144-2921
- Mfr. Part No.:
- 46.032.5050.4
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Jam Nut Connector | |
| Pole Format | 3 | |
| Series | RST MINI | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Colour | Brown | |
| Sub Type | Mini Connector | |
| Termination Type | Screw | |
| Mount Type | Panel Mount | |
| Voltage | 120V | |
| IP Rating | IP69, IP68, IP66 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Wire Size | 0.25mm², 1.5mm² | |
| Diameter | 19mm | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Jam Nut Connector | ||
Pole Format 3 | ||
Series RST MINI | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Colour Brown | ||
Sub Type Mini Connector | ||
Termination Type Screw | ||
Mount Type Panel Mount | ||
Voltage 120V | ||
IP Rating IP69, IP68, IP66 | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Wire Size 0.25mm², 1.5mm² | ||
Diameter 19mm | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Wieland RST Mini Series Connector
The Wieland RST mini-series is a male, 3-pole, one-way mini connector. It is a cable mount and comes with strain relief. It has an electric rating of 120V and 16A. It uses screw connection technology. They represent a complete stand one installation system. It is initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plant's increased protection rating is reliably secured. The successful gesis installation philosophy is not troubled by harsh environments.
Features and Benefits
• Colour coded and mechanically coded
• Compact design
• It is easy to switch from traditional cable glands to the convenient pluggable alternative
• Pollution degree 3
• Save up to 80% of installation time
• Twist lock technology
• Unused slots must be protected against moisture and dirt penetration
Applications
• Construction sites
• Functional buildings
• Outdoor lighting
• Solar systems
Certifications
• BV
• CSA
• DNV/GL
• IP66 rated
• IP68 rated
• IP69 rated
• LR
• RINA
• UL listed
• VDE
Related links
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP68 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP66 IP68
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Cable Mini Connector Male Screw 16A IP69 IP68
