Wieland RST16i2/3 Series Cable Mini Connector Female Screw, 3-Pole, 16A, IP66, IP68, IP69
- RS Stock No.:
- 144-3059
- Mfr. Part No.:
- 46.031.4553.1
- Brand:
- Wieland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.10
(exc. GST)
$22.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 474 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.10 |
| 10 - 24 | $19.55 |
| 25 + | $18.78 |
*price indicative
- RS Stock No.:
- 144-3059
- Mfr. Part No.:
- 46.031.4553.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | RST16i2/3 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Mini Connector | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 400V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP66, IP68, IP69 | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Female | |
| Diameter | 19.9mm | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series RST16i2/3 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Mini Connector | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 400V | ||
Lighting Connector Current 16A | ||
IP Rating IP66, IP68, IP69 | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Female | ||
Diameter 19.9mm | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST mini is a small connector that is ideal for extremely small spaces, suitable for a variety of different uses beyond just building automation or industry.
Features and Benefits
Applications and Uses
RST16i2/3 Lighting Connector
- RS Stock No. 1443088
- Mfr. Part No. 46.051.4553.1
Each
$37.65
- RS Stock No. 1904094
- Mfr. Part No. 96.031.4353.1
Each (In a Box of 100)
$43.679
- RS Stock No. 1443081
- Mfr. Part No. 46.032.4550.4
Each
$22.44
- RS Stock No. 5131935
- Mfr. Part No. 96.031.4353.1
Each
$47.55
Related links
- Wieland RST16i2/3 Series Cable Mini Connector Male Screw 16A IP68 IP66
- Wieland RST16i2/3 Series Cable Mini Connector Male Screw 16A IP69, IP68
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP68 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP68 IP66
- Wieland RST MINI Series Screw Compact Male Screw 16A IP68, IP69
- Wieland RST MINI Series Screw Distribution Block Male Screw 16A IP68, IP69
- Wieland RST MINI Series Cable Mini Connector Male Screw 16A IP69 IP68










