Wieland RST MINI Series Cable Mini Connector Female Screw, 3-Pole, 16A, 1-Way, IP66, IP68, IP69

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.11

(exc. GST)

$25.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$23.11
25 - 49$22.71
50 +$22.29

*price indicative

RS Stock No.:
144-3063
Mfr. Part No.:
46.031.4550.4
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Jam Nut Connector

Series

RST MINI

Number of Ways

1

Connector Gender

Female

Colour

Brown

Sub Type

Mini Connector

Termination Type

Screw

Mount Type

Cable

Voltage

120V

Lighting Connector Current

16A

IP Rating

IP66, IP68, IP69

Contact Gender

Female

Wire Size

0.25mm², 1.5mm²

Diameter

19.9mm

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Brass

Contact Plating

Silver

COO (Country of Origin):
DE

Wieland RST Mini Series Connector


The Wieland RST mini-series is a female, 3-pole, one-way mini connector. It is a cable mount and comes with strain relief. It has an electric rating of 120V and 16A. It uses screw connection technology. They represent a complete stand one installation system. It is initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plant's increased protection rating is reliably secured. The successful gesis installation philosophy is not troubled by harsh environments.

Features and Benefits


• Colour coded and mechanically coded

• Compact design

• Easy to switch from traditional cable glands to the convenient pluggable alternative

• Pollution degree 3

• Save up to 80% of installation time

• Twist lock technology

• Unused slots must be protected against moisture and dirt penetration

Applications


• Construction sites

• Functional buildings

• Outdoor lighting

• Solar systems

Certifications


• BV

• CSA

• DNV/GL

• IP66 rated

• IP68 rated

• IP69 rated

• LR

• RINA

• UL listed

• VDE

Each
$37.65
Each
$22.44
Each
$20.10
Each
$18.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy