TE Connectivity SlimSeal Series Wire-to-Wire Plug Male Wire & Cable, 3-Pole, 6A, 3-Way, IP67
- RS Stock No.:
- 685-599
- Mfr. Part No.:
- 9-2834002-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-599
- Mfr. Part No.:
- 9-2834002-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | SlimSeal | |
| Number of Ways | 3 | |
| Pitch | 1.1mm | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Plug | |
| Termination Type | Wire & Cable | |
| Mount Type | Wire-to-Wire | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Lighting Connector Current | 6A | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series SlimSeal | ||
Number of Ways 3 | ||
Pitch 1.1mm | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Plug | ||
Termination Type Wire & Cable | ||
Mount Type Wire-to-Wire | ||
Voltage 300V | ||
IP Rating IP67 | ||
Lighting Connector Current 6A | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The TE Connectivity male cable assembly designed for wire to wire connections and supports 3 positions for reliable signal or power transmission. It features a centerline pitch of 1.1 millimeters or 2.8 inches allowing Compact and efficient layout. The assembly ensures secure mating and stable performance in various electrical setups.
Sealable design for enhanced environmental protection
Connector and contact terminate to wire and cable setups
Related links
- TE Connectivity SlimSeal Series Free Hanging Connector Male Wire & Cable 6A, 4-Way
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Series Wire-to-Wire Connector Female Wire & Cable 6A, 4-Way
- TE Connectivity SlimSeal SSL Series Cable Assembly Male Wire 2-Way, IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Series Cable Plug Male Wire & Cable 7A, 2-Way
- TE Connectivity SlimSeal SSL Series Surface Cable Assembly Female 2-Way, IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
