Wieland RST 08i2/3 Series Panel Mount Male Connector Male Screw, 3-Pole, 8A, 3-Way, IP69, IP68, IP66
- RS Stock No.:
- 187-4899
- Mfr. Part No.:
- 41.032.4041.4
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$66.85
(exc. GST)
$73.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 10 | $13.37 | $66.85 | - |
| 15 - 20 | $13.036 | $65.18 | 2% |
| 25 + | $12.838 | $64.19 | 3% |
*price indicative
- RS Stock No.:
- 187-4899
- Mfr. Part No.:
- 41.032.4041.4
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | RST 08i2/3 | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Colour | Grey | |
| Termination Type | Screw | |
| Sub Type | Male Connector | |
| Mount Type | Panel Mount | |
| Voltage | 120V, 50V | |
| IP Rating | IP69, IP68, IP66 | |
| Lighting Connector Current | 8A | |
| Contact Gender | Male | |
| Wire Size | 0.2mm², 1mm² | |
| Diameter | 19.2mm | |
| Standards/Approvals | No | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series RST 08i2/3 | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Colour Grey | ||
Termination Type Screw | ||
Sub Type Male Connector | ||
Mount Type Panel Mount | ||
Voltage 120V, 50V | ||
IP Rating IP69, IP68, IP66 | ||
Lighting Connector Current 8A | ||
Contact Gender Male | ||
Wire Size 0.2mm², 1mm² | ||
Diameter 19.2mm | ||
Standards/Approvals No | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
RST 08i3/2 device connection M14, 3 pole, male, screw connection, application ∼50V/-120V, 8A, coding colour slate grey
Wieland RST 08i2/3 Series Panel Mount Male Connector Male Screw, 3-Pole, 8A, 3-Way, IP69, IP68, IP66
- RS Stock No. 1874856
- Mfr. Part No. 41.032.4041.4
Each (In a Box of 50)
$11.976
- RS Stock No. 1874934
- Mfr. Part No. 41.031.4041.4
Each (In a Bag of 5)
$13.37
- RS Stock No. 1874907
- Mfr. Part No. 41.032.4041.8
Each (In a Bag of 5)
$13.602
- RS Stock No. 1874938
- Mfr. Part No. 41.031.4041.8
Each (In a Bag of 5)
$12.746
Related links
- Wieland RST 08i2/3 Series Panel Mount Male Connector Male Screw 8A IP69 IP66
- Wieland RST 08i2/3 Series Panel Mount Female Connector Male Screw 8A IP69 IP66
- Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw 8A IP69 IP66
- Wieland RST 08i2/3 Series Cable Male Connector Male Screw 8A IP68, IP66
- Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw 8A IP69 IP68
- Wieland RST 08i2/3 Series Cable Circular Connector Male Screw 8A IP68, IP66
- Wieland RST 08i2/3 Series Panel Mount Male Connector Male Screw 8A IP69 IP66
- Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw 8A IP66 IP69












