Wieland ST18 Series Panel Connector Female Clamp, 3-Pole, 16A, IP20

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.98

(exc. GST)

$12.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.98
10 - 24$10.41
25 +$9.84

*price indicative

RS Stock No.:
159-6827
Mfr. Part No.:
93.031.9053.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

ST18

Connector Gender

Female

Colour

Black

Termination Type

Clamp

Sub Type

Connector

Mount Type

Panel

Voltage

250V

Lighting Connector Current

16A

IP Rating

IP20

Wire Size

1.5mm²

Contact Gender

Female

Standards/Approvals

RoHS

Strain Relief

Yes

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
DE

ST 18//3 series compact lighting connectors


These connectors are designed for mobile lighting connections. This system was designed to make fitting of lighting devices easier in the smallest of spaces.

The male and female contacts are protected against accidental touching.

Encoding ensures total protection against inverted polarity.

The splitters allow up to
3 lighting sources to be connected with a single power supply cable.

Two types of terminals are available - single or double. The double connections allow a branch to another connector.

ST 18/ST 16 Compact Connectors


This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy