Wieland GST18i Series Cable Assembly Male/Female, 3-Pole, 16A, 3-Way, IP40
- RS Stock No.:
- 342-3282
- Mfr. Part No.:
- 92.232.3003.2
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$28.41
(exc. GST)
$31.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.41 | - |
| 10 - 24 | $27.42 | 3% |
| 25 + | $25.02 | 11% |
*price indicative
- RS Stock No.:
- 342-3282
- Mfr. Part No.:
- 92.232.3003.2
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | GST18i | |
| Number of Ways | 3 | |
| Connector Gender | Male/Female | |
| Colour | White, Light Red, Grey, Black | |
| Sub Type | Cable Assembly | |
| Voltage | 25V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 16A | |
| Wire Size | 1.5mm² | |
| Contact Gender | Male/Female | |
| Cable Length | 3m | |
| Standards/Approvals | H05VV-F3G1.5 | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series GST18i | ||
Number of Ways 3 | ||
Connector Gender Male/Female | ||
Colour White, Light Red, Grey, Black | ||
Sub Type Cable Assembly | ||
Voltage 25V | ||
IP Rating IP40 | ||
Lighting Connector Current 16A | ||
Wire Size 1.5mm² | ||
Contact Gender Male/Female | ||
Cable Length 3m | ||
Standards/Approvals H05VV-F3G1.5 | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Cordsets
GST18 cordsets in a variety of combinations and lengths
1.5mm2 flexible cable
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
Related links
- Wieland GST18i Series Cable Assembly Male/Female 16A IP40
- Wieland GST18i Series Male/Female 16A IP40
- Wieland GST18i Series Panel Mount Wire-to-Board Male Spring Clamp 16A IP40
- Wieland GST18 Series Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Cable Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Cable Assembly Female 16A IP40
- Wieland GST18 Series Cable Assembly Female Cable Mount 16A IP40
- Wieland GST18i Series Cable Mini Connector Male/Female Screw 20A, 6-Way
