WAGO 890 Series Snap-in Connector Female Cage Clamp, 4-Pole, 16A, 4-Way, IP40
- RS Stock No.:
- 221-577
- Mfr. Part No.:
- 890-744
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$900.88
(exc. GST)
$990.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $900.88 | $18.018 |
*price indicative
- RS Stock No.:
- 221-577
- Mfr. Part No.:
- 890-744
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 4 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Voltage | 40V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 0.25mm², 1.5mm² | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 4 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Voltage 40V | ||
IP Rating IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 0.25mm², 1.5mm² | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Snap-in Socket is designed to meet the precise demands of contemporary electrical installations. Featuring a compact design with B coding, it facilitates swift and secure connections while effectively reducing installation errors. With a rated current of 16 A, this product confidently accommodates various conductor types through its innovative Push in CAGE CLAMP technology. Its protection against ingress from dust and solid granular objects, rated at IP40, ensures long lasting performance and reliability.
Quick and easy installation without the need for screw connections
Highly flexible coding options minimise installation errors
Mismating protection ensures secure connections by preventing incorrect plug ins
Low maintenance design translates to reduced operational costs over time
Manufactured from high quality materials for enhanced durability and reliability
Related links
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Snap-in Connector Female 16A IP40
- WAGO 890 Series Snap-in Connector Female Push-in 16A IP40
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP40, IP20
